Part Details for MALREKE00AA147FL0K by Vishay Intertechnologies
Overview of MALREKE00AA147FL0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00AA147FL0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8424
|
Newark | 4,7Uf 35V 5X11 |Vishay MALREKE00AA147FL0K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
Part Details for MALREKE00AA147FL0K
MALREKE00AA147FL0K CAD Models
MALREKE00AA147FL0K Part Data Attributes
|
MALREKE00AA147FL0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00AA147FL0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 33860 mΩ | |
Length | 11 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 180 mA | |
Series | EKE | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKE00AA147FL0K
This table gives cross-reference parts and alternative options found for MALREKE00AA147FL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00AA147FL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LEM0511RTN111B | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00AA147FL0K vs 14R7LEM0511RTN111B |
84R7LEM0511LLN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA147FL0K vs 84R7LEM0511LLN411J |
SN035M4R70B2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MALREKE00AA147FL0K vs SN035M4R70B2F-0511 |
14R7LEM0511RTN711R | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00AA147FL0K vs 14R7LEM0511RTN711R |
UTW4R7M35TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MALREKE00AA147FL0K vs UTW4R7M35TR15X11 |
84R7LEM0511LWN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA147FL0K vs 84R7LEM0511LWN4D |
84R7LEM0511RTN9110 | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00AA147FL0K vs 84R7LEM0511RTN9110 |
SC035M4R70F5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | MALREKE00AA147FL0K vs SC035M4R70F5F10511 |
UTWLL4R7M35TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | IBS Electronics Inc | MALREKE00AA147FL0K vs UTWLL4R7M35TB15X11 |
84R7LEM0511RTN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | MALREKE00AA147FL0K vs 84R7LEM0511RTN0E |