MALREKE00AA022HM0K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF,

Overview of MALREKE00AA022HM0K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALREKE00AA022HM0K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKE00AA022HM0K by Vishay Intertechnologies

MALREKE00AA022HM0K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Capacitance
0.22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
ESR
602900 mΩ
Length
11 mm
Manufacturer Series
EKE
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
18 mA
Series
EKE
Terminal Pitch
2.5 mm
Want to compare parts?
  1. MALREKE00AA022HM0K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF,
    VS

Alternate Parts for MALREKE00AA022HM0K

This table gives cross-reference parts and alternative options found for MALREKE00AA022HM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00AA022HM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MALREKE00AA022H00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MALREKE00AA022HM0K vs MALREKE00AA022H00K
MK1H224M05011FS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics MALREKE00AA022HM0K vs MK1H224M05011FS
SK050M0R22A2F-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation MALREKE00AA022HM0K vs SK050M0R22A2F-0511
MK1H224M05011CS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics MALREKE00AA022HM0K vs MK1H224M05011CS
SB050M0R22B2F-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation MALREKE00AA022HM0K vs SB050M0R22B2F-0511
SK050M0R22B2F-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation MALREKE00AA022HM0K vs SK050M0R22B2F-0511
SN050M0R22A5F-0511 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation MALREKE00AA022HM0K vs SN050M0R22A5F-0511
SK050M0R22A5F-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation MALREKE00AA022HM0K vs SK050M0R22A5F-0511
MALREKE00AA022HL0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Vishay Intertechnologies MALREKE00AA022HM0K vs MALREKE00AA022HL0K
MCRH50V224M5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED SPC Multicomp MALREKE00AA022HM0K vs MCRH50V224M5X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKE00AA022HM0K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKE00AA022HM0K by Vishay Intertechnologies

  • Please alert me when MALREKE00AA022HM0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MALREKE00AA022HM0K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKE00AA022HM0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MALREKE00AA022HM0K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKE00AA022HM0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKE00AA022HM0K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: