Part Details for MALREKC00JJ418F00F by Vishay Roederstein
Overview of MALREKC00JJ418F00F by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKC00JJ418F00F
MALREKC00JJ418F00F CAD Models
MALREKC00JJ418F00F Part Data Attributes
|
MALREKC00JJ418F00F
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKC00JJ418F00F
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 1800 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 30 mm | |
Manufacturer Series | EKC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1410 mA | |
Series | EKC | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKC00JJ418F00F
This table gives cross-reference parts and alternative options found for MALREKC00JJ418F00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKC00JJ418F00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8182LEM1630LM01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | MALREKC00JJ418F00F vs 8182LEM1630LM01E |
ESXE350ELL182ML30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | United Chemi-Con Inc | MALREKC00JJ418F00F vs ESXE350ELL182ML30A |
8182LEM1630LMN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | MALREKC00JJ418F00F vs 8182LEM1630LMN4D |
ELXV350ETD182ML30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | MALREKC00JJ418F00F vs ELXV350ETD182ML30C |
ELXV350ETD182ML30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | MALREKC00JJ418F00F vs ELXV350ETD182ML30A |
8182LEM1630LMN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | MALREKC00JJ418F00F vs 8182LEM1630LMN0E |
8182LEM1630LM00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | MALREKC00JJ418F00F vs 8182LEM1630LM00A |
ELXY350EC3182ML30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MALREKC00JJ418F00F vs ELXY350EC3182ML30S |
8182LEM1630LM040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | MALREKC00JJ418F00F vs 8182LEM1630LM040 |
ESXE350ETD182ML30C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | United Chemi-Con Inc | MALREKC00JJ418F00F vs ESXE350ETD182ML30C |