MALREKC00FE356F00F
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of MALREKC00FE356F00F by Vishay Roederstein

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALREKC00FE356F00F by Vishay Roederstein
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKC00FE356F00F by Vishay Roederstein

MALREKC00FE356F00F
Vishay Roederstein
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.196 mA
Length
20 mm
Manufacturer Series
EKC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
670 mA
Series
EKC
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MALREKC00FE356F00F
    Vishay Roederstein
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MALREKC00FE356F00F

This table gives cross-reference parts and alternative options found for MALREKC00FE356F00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKC00FE356F00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LXJ35VB561M12X20LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc MALREKC00FE356F00F vs LXJ35VB561M12X20LL
NRSZ561M35V12.5X20TR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED NIC Components Corp MALREKC00FE356F00F vs NRSZ561M35V12.5X20TR
MAL213660561E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MALREKC00FE356F00F vs MAL213660561E3
LXV35VB560MK20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Chemi-Con MALREKC00FE356F00F vs LXV35VB560MK20
NRSZ561M35V12.5X20TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp MALREKC00FE356F00F vs NRSZ561M35V12.5X20TRF
RXK561M1VBK-1320S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Surge Components Inc MALREKC00FE356F00F vs RXK561M1VBK-1320S
NRSX561M35V12.5X20TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp MALREKC00FE356F00F vs NRSX561M35V12.5X20TR
MAL213650561E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MALREKC00FE356F00F vs MAL213650561E3
NRSX561M35V12.5X20TB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp MALREKC00FE356F00F vs NRSX561M35V12.5X20TB
RXJ561M1VBK-1320S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Surge Components Inc MALREKC00FE356F00F vs RXJ561M1VBK-1320S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKC00FE356F00F by Vishay Roederstein.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKC00FE356F00F by Vishay Roederstein

  • Please alert me when MALREKC00FE356F00F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MALREKC00FE356F00F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKC00FE356F00F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MALREKC00FE356F00F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKC00FE356F00F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKC00FE356F00F by Vishay Roederstein

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: