Datasheets
MALREKC00FE322J00F by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for MALREKC00FE322J00F by Vishay Roederstein

Overview of MALREKC00FE322J00F by Vishay Roederstein

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MALREKC00FE322J00F

MALREKC00FE322J00F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MALREKC00FE322J00F Part Data Attributes

MALREKC00FE322J00F Vishay Roederstein
Buy Now Datasheet
Compare Parts:
MALREKC00FE322J00F Vishay Roederstein CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.1386 mA
Length 20 mm
Manufacturer Series EKC
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 435 mA
Series EKC
Surface Mount NO
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for MALREKC00FE322J00F

This table gives cross-reference parts and alternative options found for MALREKC00FE322J00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKC00FE322J00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8221LGMAB20LMN1M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd MALREKC00FE322J00F vs 8221LGMAB20LMN1M
ESXE630ETE221MK20C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, United Chemi-Con Inc MALREKC00FE322J00F vs ESXE630ETE221MK20C
EEUFC1J221SB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components MALREKC00FE322J00F vs EEUFC1J221SB
8221LGMAB20LM05D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd MALREKC00FE322J00F vs 8221LGMAB20LM05D
UPJ1J221MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation MALREKC00FE322J00F vs UPJ1J221MHD1CM
ESXE630ETE221MK20B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, United Chemi-Con Inc MALREKC00FE322J00F vs ESXE630ETE221MK20B
ECR1JGC221MLL50125020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, Nantong Jianghai Capacitor Co Ltd MALREKC00FE322J00F vs ECR1JGC221MLL50125020
8221LGMAB20LMN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd MALREKC00FE322J00F vs 8221LGMAB20LMN4D
ELXV630EIJ221MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con MALREKC00FE322J00F vs ELXV630EIJ221MK20S
ELXV630ETD221MK20N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con MALREKC00FE322J00F vs ELXV630ETD221MK20N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKC00FE322J00F by Vishay Roederstein.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKC00FE322J00F by Vishay Roederstein

Select Manufacturer
Which Manufacturer of MALREKC00FE322J00F would you like to use for your alert(s)?
  • Please alert me when MALREKC00FE322J00F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKC00FE322J00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKC00FE322J00F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKC00FE322J00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKC00FE322J00F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKC00FE322J00F by Vishay Roederstein

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: