Part Details for MALREKB05JS268O00K by Vishay Intertechnologies
Overview of MALREKB05JS268O00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB05JS268O00K
MALREKB05JS268O00K CAD Models
MALREKB05JS268O00K Part Data Attributes
|
MALREKB05JS268O00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB05JS268O00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3900 mΩ | |
Leakage Current | 0.491 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 332 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB05JS268O00K
This table gives cross-reference parts and alternative options found for MALREKB05JS268O00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05JS268O00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL2V686M1631MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKB05JS268O00K vs WL2V686M1631MCS |
B43041A4686M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | MALREKB05JS268O00K vs B43041A4686M000 |
MALREKB00JS268OG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | MALREKB05JS268O00K vs MALREKB00JS268OG0K |
LTAR2VM680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Luminous Town Electric Co Ltd | MALREKB05JS268O00K vs LTAR2VM680 |
RXC680M2V-1631 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | MALREKB05JS268O00K vs RXC680M2V-1631 |
B43082A4686M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | MALREKB05JS268O00K vs B43082A4686M001 |
B43082A4686M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | MALREKB05JS268O00K vs B43082A4686M009 |
RH2V686M1631MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MALREKB05JS268O00K vs RH2V686M1631MSS |
RD2V686M1631MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB05JS268O00K vs RD2V686M1631MSS |
350ME68FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | MALREKB05JS268O00K vs 350ME68FH |