Part Details for MALREKB05JG415H00K by Vishay Roederstein
Overview of MALREKB05JG415H00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for MALREKB05JG415H00K
MALREKB05JG415H00K CAD Models
MALREKB05JG415H00K Part Data Attributes
|
MALREKB05JG415H00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKB05JG415H00K
Vishay Roederstein
CAP,AL2O3,1.5MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Leakage Current | 2.25 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1442 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB05JG415H00K
This table gives cross-reference parts and alternative options found for MALREKB05JG415H00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05JG415H00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALSICIRCO55A730059 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | EXXELIA Group | MALREKB05JG415H00K vs ALSICIRCO55A730059 |
MALREKB00JG415HG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Vishay Intertechnologies | MALREKB05JG415H00K vs MALREKB00JG415HG0K |
RD1H158M16025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB05JG415H00K vs RD1H158M16025DR |
RD1H158M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB05JG415H00K vs RD1H158M16025HR |
RD1H158M16025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB05JG415H00K vs RD1H158M16025QR |
RD1H158M16025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB05JG415H00K vs RD1H158M16025ML |
RD1H158M16025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB05JG415H00K vs RD1H158M16025JL |
RD1H158M16025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB05JG415H00K vs RD1H158M16025JR |
RD1H158M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB05JG415H00K vs RD1H158M16025HL |
RD1H158M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB05JG415H00K vs RD1H158M16025MR |