Part Details for MALREKB05DE333JG0K by Vishay Intertechnologies
Overview of MALREKB05DE333JG0K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB05DE333JG0K
MALREKB05DE333JG0K CAD Models
MALREKB05DE333JG0K Part Data Attributes
|
MALREKB05DE333JG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB05DE333JG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 400 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 603 mA | |
Series | EKB | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKB05DE333JG0K
This table gives cross-reference parts and alternative options found for MALREKB05DE333JG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05DE333JG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1JHG331 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MALREKB05DE333JG0K vs ECA1JHG331 |
RJ4-63V331MH5#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | MALREKB05DE333JG0K vs RJ4-63V331MH5#-G60 |
NRWS331M63V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | MALREKB05DE333JG0K vs NRWS331M63V10X20TBSTNF |
RD1J337M10020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MALREKB05DE333JG0K vs RD1J337M10020MR |
UVY1J331MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | MALREKB05DE333JG0K vs UVY1J331MPD1CM |
RJ4-63V331MH5#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | MALREKB05DE333JG0K vs RJ4-63V331MH5#-G99 |
NRWP331M63V10X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | MALREKB05DE333JG0K vs NRWP331M63V10X20F1F |
NRWS331M63V10X20TB12.7MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB05DE333JG0K vs NRWS331M63V10X20TB12.7MMPYF |
KG337M1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Man Yue Technology Holdings Ltd | MALREKB05DE333JG0K vs KG337M1J |
RJ4-63V331MH5#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | MALREKB05DE333JG0K vs RJ4-63V331MH5#-G59 |