MALREKB05DD222S00K
Description: CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL

Overview of MALREKB05DD222S00K by Vishay Roederstein

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for MALREKB05DD222S00K by Vishay Roederstein
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKB05DD222S00K by Vishay Roederstein

MALREKB05DD222S00K
Vishay Roederstein
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
9040 mΩ
Leakage Current
0.103 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
111 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MALREKB05DD222S00K
    Vishay Roederstein
    CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for MALREKB05DD222S00K

This table gives cross-reference parts and alternative options found for MALREKB05DD222S00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05DD222S00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43858C2226M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos MALREKB05DD222S00K vs B43858C2226M008
NRWP220M200V10X16YF Aluminum Electrolytic Capacitor, NIC Components Corp MALREKB05DD222S00K vs NRWP220M200V10X16YF
RD2D226M10016ML Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Samwha Electronics MALREKB05DD222S00K vs RD2D226M10016ML
NRWP220M200V10X16F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp MALREKB05DD222S00K vs NRWP220M200V10X16F
MALREKB05DD222S00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MALREKB05DD222S00K vs MALREKB05DD222S00K
MAL214232229E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MALREKB05DD222S00K vs MAL214232229E3
RH2D226M10016SS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics MALREKB05DD222S00K vs RH2D226M10016SS
MAL214252229E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MALREKB05DD222S00K vs MAL214252229E3
RD2D226M10016DR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Samwha Electronics MALREKB05DD222S00K vs RD2D226M10016DR
NRWP220M200V10X16TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF NIC Components Corp MALREKB05DD222S00K vs NRWP220M200V10X16TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKB05DD222S00K by Vishay Roederstein.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKB05DD222S00K by Vishay Roederstein

  • Please alert me when MALREKB05DD222S00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MALREKB05DD222S00K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKB05DD222S00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MALREKB05DD222S00K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKB05DD222S00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKB05DD222S00K by Vishay Roederstein

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: