Part Details for MALREKB00JE268SG0K by Vishay Roederstein
Overview of MALREKB00JE268SG0K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB00JE268SG0K
MALREKB00JE268SG0K CAD Models
MALREKB00JE268SG0K Part Data Attributes
|
MALREKB00JE268SG0K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKB00JE268SG0K
Vishay Roederstein
CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 2930 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 279 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MALREKB00JE268SG0K
This table gives cross-reference parts and alternative options found for MALREKB00JE268SG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00JE268SG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680MCM1620RG01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | MALREKB00JE268SG0K vs 8680MCM1620RG01P |
RGA680M2DBK-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | MALREKB00JE268SG0K vs RGA680M2DBK-1620 |
8680MCM1620RGN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | MALREKB00JE268SG0K vs 8680MCM1620RGN1C |
RGA680M2DBK-1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | MALREKB00JE268SG0K vs RGA680M2DBK-1620T |
RGA680M2DSCF1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | MALREKB00JE268SG0K vs RGA680M2DSCF1620B |
RD2D686M16020PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB00JE268SG0K vs RD2D686M16020PA |
RGA680M2DBCF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | MALREKB00JE268SG0K vs RGA680M2DBCF1620C |
8680MCM1620RGN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | MALREKB00JE268SG0K vs 8680MCM1620RGN4P |
200WXA68MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB00JE268SG0K vs 200WXA68MEFCCA16X20 |
RGA680M2DSD-1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | MALREKB00JE268SG0K vs RGA680M2DSD-1620C |