Part Details for MALREKB00FD415D00K by Vishay Intertechnologies
Overview of MALREKB00FD415D00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB00FD415D00K
MALREKB00FD415D00K CAD Models
MALREKB00FD415D00K Part Data Attributes
|
MALREKB00FD415D00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00FD415D00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 190 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.72 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 862 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB00FD415D00K
This table gives cross-reference parts and alternative options found for MALREKB00FD415D00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00FD415D00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1C158M12016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB00FD415D00K vs RD1C158M12016ML |
MALREKB00FD415DG0K | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKB00FD415D00K vs MALREKB00FD415DG0K |
RD1C158M12016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB00FD415D00K vs RD1C158M12016QL |
RD1C158M12016HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB00FD415D00K vs RD1C158M12016HR |
RD1C158M12016PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB00FD415D00K vs RD1C158M12016PL |
RD1C158M12016DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB00FD415D00K vs RD1C158M12016DL |
MALREKB00FD415DG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, | Vishay Intertechnologies | MALREKB00FD415D00K vs MALREKB00FD415DG0K |
RD1C158M12016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKB00FD415D00K vs RD1C158M12016HL |
MALREKB06FD415DG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Vishay Intertechnologies | MALREKB00FD415D00K vs MALREKB06FD415DG0K |
MALREKB05FD415D00K | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKB00FD415D00K vs MALREKB05FD415D00K |