Part Details for MALREKB00DC333F00K by Vishay Intertechnologies
Overview of MALREKB00DC333F00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB00DC333F00K
MALREKB00DC333F00K CAD Models
MALREKB00DC333F00K Part Data Attributes
|
MALREKB00DC333F00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00DC333F00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 560 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.3465 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 399 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB00DC333F00K
This table gives cross-reference parts and alternative options found for MALREKB00DC333F00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00DC333F00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ5-35V331MH3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | MALREKB00DC333F00K vs RJ5-35V331MH3 |
LESRA330M35TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | MALREKB00DC333F00K vs LESRA330M35TB110X12.5 |
UVZ1V331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | MALREKB00DC333F00K vs UVZ1V331MPD1AA |
UVZ1V331MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | MALREKB00DC333F00K vs UVZ1V331MPD1CT |
TKR331M1VF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Kaimei Electronic Corp | MALREKB00DC333F00K vs TKR331M1VF |
ECA1VHG331(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MALREKB00DC333F00K vs ECA1VHG331(B) |
UVY1V331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | MALREKB00DC333F00K vs UVY1V331MPD1CC |
35YXA330MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | MALREKB00DC333F00K vs 35YXA330MEFCT810X12.5 |
35PX330MEFCCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB00DC333F00K vs 35PX330MEFCCC10X12.5 |
LESRA330M35TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | MALREKB00DC333F00K vs LESRA330M35TR2610X12.5 |