Part Details for MALREKB00BA333CM0K by Vishay Intertechnologies
Overview of MALREKB00BA333CM0K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB00BA333CM0K
MALREKB00BA333CM0K CAD Models
MALREKB00BA333CM0K Part Data Attributes
|
MALREKB00BA333CM0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00BA333CM0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 960 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 228 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MALREKB00BA333CM0K
This table gives cross-reference parts and alternative options found for MALREKB00BA333CM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00BA333CM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ5-10V331MF3-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | MALREKB00BA333CM0K vs RJ5-10V331MF3-T58 |
NRSY331M10V6.3X11YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | MALREKB00BA333CM0K vs NRSY331M10V6.3X11YF |
EKMG100ELL331MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKB00BA333CM0K vs EKMG100ELL331MF11D |
NRSY331M10V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | MALREKB00BA333CM0K vs NRSY331M10V6.3X11F3CF |
NRWP331M10V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | MALREKB00BA333CM0K vs NRWP331M10V6.3X11F1F |
UVZ1A331MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MALREKB00BA333CM0K vs UVZ1A331MED1TD |
LESRA330M10TR16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | MALREKB00BA333CM0K vs LESRA330M10TR16.3X11 |
UVZ1A331MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MALREKB00BA333CM0K vs UVZ1A331MEH |
RD1A337M6L011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MALREKB00BA333CM0K vs RD1A337M6L011CS |
NRWP331M10V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | MALREKB00BA333CM0K vs NRWP331M10V6.3X11F |