MALREKB00AA147JM0K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of MALREKB00AA147JM0K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for MALREKB00AA147JM0K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKB00AA147JM0K by Vishay Intertechnologies

MALREKB00AA147JM0K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
ESR
28220 mΩ
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
38 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. MALREKB00AA147JM0K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for MALREKB00AA147JM0K

This table gives cross-reference parts and alternative options found for MALREKB00AA147JM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00AA147JM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LESRA4R7M63TR265X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc MALREKB00AA147JM0K vs LESRA4R7M63TR265X11
NRWA4R7M63V5X11F2F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp MALREKB00AA147JM0K vs NRWA4R7M63V5X11F2F
EKME630ETE4R7ME11C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, United Chemi-Con Inc MALREKB00AA147JM0K vs EKME630ETE4R7ME11C
RJ3-63V4R7ME3#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, ELNA America Inc MALREKB00AA147JM0K vs RJ3-63V4R7ME3#-F
NRWS4R7M63V5X11F2YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp MALREKB00AA147JM0K vs NRWS4R7M63V5X11F2YF
EKME630ETE4R7ME11M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, United Chemi-Con Inc MALREKB00AA147JM0K vs EKME630ETE4R7ME11M
LESRA4R7M63TB25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc MALREKB00AA147JM0K vs LESRA4R7M63TB25X11
RAS4R7M63TB25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, IBS Electronics Inc MALREKB00AA147JM0K vs RAS4R7M63TB25X11
NRWA4R7M63V5X11TBF1NF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp MALREKB00AA147JM0K vs NRWA4R7M63V5X11TBF1NF
NRWS4R7M63V5X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp MALREKB00AA147JM0K vs NRWS4R7M63V5X11TBSTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKB00AA147JM0K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKB00AA147JM0K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALREKB00AA147JM0K would you like to use for your alert(s)?
  • Please alert me when MALREKB00AA147JM0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKB00AA147JM0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKB00AA147JM0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKB00AA147JM0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKB00AA147JM0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKB00AA147JM0K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: