Part Details for MALREKA05KL322N00K by Vishay Roederstein
Overview of MALREKA05KL322N00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA05KL322N00K
MALREKA05KL322N00K CAD Models
MALREKA05KL322N00K Part Data Attributes
|
MALREKA05KL322N00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKA05KL322N00K
Vishay Roederstein
CAP,AL2O3,220UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.65 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 988 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA05KL322N00K
This table gives cross-reference parts and alternative options found for MALREKA05KL322N00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05KL322N00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PK220MRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | MALREKA05KL322N00K vs 250PK220MRI18X35.5 |
ESMQ251EC5221MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | MALREKA05KL322N00K vs ESMQ251EC5221MMP1S |
MALREKA05KL322N00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA05KL322N00K vs MALREKA05KL322N00K |
250PK220MGC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05KL322N00K vs 250PK220MGC18X35.5 |
250PK220MEFCCE18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05KL322N00K vs 250PK220MEFCCE18X35.5 |
250PK220MEFC18X35.5 | CAP,AL2O3,220UF,250VDC,20% -TOL,20% +TOL | Rubycon Corporation | MALREKA05KL322N00K vs 250PK220MEFC18X35.5 |
250PK220MCE18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05KL322N00K vs 250PK220MCE18X35.5 |
250PK220MRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | MALREKA05KL322N00K vs 250PK220MRK18X35.5 |
250PK220MEFCCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05KL322N00K vs 250PK220MEFCCA18X35.5 |
UVK2E221MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | MALREKA05KL322N00K vs UVK2E221MHD1CA |