Part Details for MALREKA05BA147N00K by Vishay Intertechnologies
Overview of MALREKA05BA147N00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA05BA147N00K
MALREKA05BA147N00K CAD Models
MALREKA05BA147N00K Part Data Attributes
|
MALREKA05BA147N00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA05BA147N00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.03525 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 57 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA05BA147N00K
This table gives cross-reference parts and alternative options found for MALREKA05BA147N00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05BA147N00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PK4R7MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05BA147N00K vs 250PK4R7MEFCCE6.3X11 |
RDHV4R7M250TB16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MALREKA05BA147N00K vs RDHV4R7M250TB16.3X11 |
ESMQ251EC54R7MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | MALREKA05BA147N00K vs ESMQ251EC54R7MF11D |
250PK4R7MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA05BA147N00K vs 250PK4R7MEFCKC6.3X11 |
RDHV4R7M250TR526.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MALREKA05BA147N00K vs RDHV4R7M250TR526.3X11 |
250PK4R7MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | MALREKA05BA147N00K vs 250PK4R7MEFC6.3X11 |
RDHV4R7M250TR16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MALREKA05BA147N00K vs RDHV4R7M250TR16.3X11 |
MALREKA00BA147N00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MALREKA05BA147N00K vs MALREKA00BA147N00K |
RDHV4R7M250CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | MALREKA05BA147N00K vs RDHV4R7M250CF16.3X11 |
MALREKA00BA147NL0K | CAP,AL2O3,4.7UF,250VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKA05BA147N00K vs MALREKA00BA147NL0K |