Part Details for MALREKA05AA133L00K by Vishay Roederstein
Overview of MALREKA05AA133L00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA05AA133L00K
MALREKA05AA133L00K CAD Models
MALREKA05AA133L00K Part Data Attributes
|
MALREKA05AA133L00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKA05AA133L00K
Vishay Roederstein
CAP,AL2O3,3.3UF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0099 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA05AA133L00K
This table gives cross-reference parts and alternative options found for MALREKA05AA133L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05AA133L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFW2A3R3MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MALREKA05AA133L00K vs UFW2A3R3MDD1CM |
23R3MAM0511LLN281J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA133L00K vs 23R3MAM0511LLN281J |
83R3MAM0511NPN18FF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA133L00K vs 83R3MAM0511NPN18FF |
83R3MAM0511NPN28EF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA133L00K vs 83R3MAM0511NPN28EF |
23R3MAM0511LLN98E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA133L00K vs 23R3MAM0511LLN98E0 |
13R3MAM0511WPN385R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA133L00K vs 13R3MAM0511WPN385R |
13R3MAM0511NPN58EM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA133L00K vs 13R3MAM0511NPN58EM |
13R3MAM0511LLN08EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA133L00K vs 13R3MAM0511LLN08EF |
83R3MAM0511WPN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA133L00K vs 83R3MAM0511WPN7D |
23R3MAM0511WPN28EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA133L00K vs 23R3MAM0511WPN28EF |