There are no models available for this part yet.
Overview of MALREKA00KK447H00K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MALREKA00KK447H00K by Vishay Intertechnologies
Part Data Attributes for MALREKA00KK447H00K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
60 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
7.05 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
3272 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MALREKA00KK447H00K
This table gives cross-reference parts and alternative options found for MALREKA00KK447H00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00KK447H00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PK4700MSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | MALREKA00KK447H00K vs 50PK4700MSG18X40 |
GS478M1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | Man Yue Technology Holdings Ltd | MALREKA00KK447H00K vs GS478M1H |
50PK4700MKC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00KK447H00K vs 50PK4700MKC18X40 |
MALREKA00KK447H00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 4700 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MALREKA00KK447H00K vs MALREKA00KK447H00K |
50PK4700MRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | MALREKA00KK447H00K vs 50PK4700MRX18X40 |
MALREKA05KK447H00K | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKA00KK447H00K vs MALREKA05KK447H00K |
SD1H478M18040PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | MALREKA00KK447H00K vs SD1H478M18040PA |
RA4471TM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | Xiamen Wanming Electronics Co Ltd | MALREKA00KK447H00K vs RA4471TM |
478CKS050MLCGSQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | MALREKA00KK447H00K vs 478CKS050MLCGSQ |
SD1H478M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKA00KK447H00K vs SD1H478M18040CS |