Part Details for MALREKA00JG233P00K by Vishay Intertechnologies
Overview of MALREKA00JG233P00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA00JG233P00K
MALREKA00JG233P00K CAD Models
MALREKA00JG233P00K Part Data Attributes
|
MALREKA00JG233P00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00JG233P00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8040 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.4455 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 294 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA00JG233P00K
This table gives cross-reference parts and alternative options found for MALREKA00JG233P00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00JG233P00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330VBM1625WPN08FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKA00JG233P00K vs 8330VBM1625WPN08FC |
2330VBM1625WPN38F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKA00JG233P00K vs 2330VBM1625WPN38F0 |
8330VBM1625WPN281P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKA00JG233P00K vs 8330VBM1625WPN281P |
1330VBM1625WPN78EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKA00JG233P00K vs 1330VBM1625WPN78EB |
8330VBM1625WPN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKA00JG233P00K vs 8330VBM1625WPN5B |
8330VBM1625WP00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKA00JG233P00K vs 8330VBM1625WP00F |
8330VBM1625WPN181B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKA00JG233P00K vs 8330VBM1625WPN181B |
2330VBM1625WPN78EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKA00JG233P00K vs 2330VBM1625WPN78EB |
1330VBM1625WPN985C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | MALREKA00JG233P00K vs 1330VBM1625WPN985C |
SK450M0033A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | MALREKA00JG233P00K vs SK450M0033A7F-1625 |