MALREKA00DD222NG0K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF,

Overview of MALREKA00DD222NG0K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALREKA00DD222NG0K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKA00DD222NG0K by Vishay Intertechnologies

MALREKA00DD222NG0K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
ESR
9050 mΩ
JESD-609 Code
e3
Length
16 mm
Manufacturer Series
EKA
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
170 mA
Series
EKA
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Want to compare parts?
  1. MALREKA00DD222NG0K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for MALREKA00DD222NG0K

This table gives cross-reference parts and alternative options found for MALREKA00DD222NG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00DD222NG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA220M2EBK-1016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Surge Components Inc MALREKA00DD222NG0K vs REA220M2EBK-1016
250PK22MKC10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MALREKA00DD222NG0K vs 250PK22MKC10X16
RDHV22M250TR10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc MALREKA00DD222NG0K vs RDHV22M250TR10X16
REA220M2ESD-1016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Surge Components Inc MALREKA00DD222NG0K vs REA220M2ESD-1016
RDHV22M250TR210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc MALREKA00DD222NG0K vs RDHV22M250TR210X16
250PK22MEFCCA10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MALREKA00DD222NG0K vs 250PK22MEFCCA10X16
RDHV22M250TB210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc MALREKA00DD222NG0K vs RDHV22M250TB210X16
250PK22MEFCRK10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation MALREKA00DD222NG0K vs 250PK22MEFCRK10X16
250PK22MEFCT810X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF Rubycon Corporation MALREKA00DD222NG0K vs 250PK22MEFCT810X16
REA220M2EBC-1016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Surge Components Inc MALREKA00DD222NG0K vs REA220M2EBC-1016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKA00DD222NG0K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKA00DD222NG0K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALREKA00DD222NG0K would you like to use for your alert(s)?
  • Please alert me when MALREKA00DD222NG0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKA00DD222NG0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKA00DD222NG0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKA00DD222NG0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKA00DD222NG0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKA00DD222NG0K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: