Part Details for MALREKA00AA210L00K by Vishay Roederstein
Overview of MALREKA00AA210L00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA00AA210L00K
MALREKA00AA210L00K CAD Models
MALREKA00AA210L00K Part Data Attributes
|
MALREKA00AA210L00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKA00AA210L00K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 76 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA00AA210L00K
This table gives cross-reference parts and alternative options found for MALREKA00AA210L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00AA210L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MAM0511WPN98ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA210L00K vs 8100MAM0511WPN98ED |
2100MAM0511WPN18EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA210L00K vs 2100MAM0511WPN18EF |
8100MAM0511WPN385M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA210L00K vs 8100MAM0511WPN385M |
1100MAM0511WPN481C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA210L00K vs 1100MAM0511WPN481C |
REA100M2ASF-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | MALREKA00AA210L00K vs REA100M2ASF-0511B |
8100MAM0511WPN28EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA210L00K vs 8100MAM0511WPN28EM |
2100MAM0511WPN185F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA210L00K vs 2100MAM0511WPN185F |
1100MAM0511WPN485F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA210L00K vs 1100MAM0511WPN485F |
8100MAM0511WPN78FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA210L00K vs 8100MAM0511WPN78FA |
1100MAM0511WPN18FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA210L00K vs 1100MAM0511WPN18FD |