Part Details for MALREKA00AA122JL0K by Vishay Intertechnologies
Overview of MALREKA00AA122JL0K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA00AA122JL0K
MALREKA00AA122JL0K CAD Models
MALREKA00AA122JL0K Part Data Attributes
|
MALREKA00AA122JL0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00AA122JL0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 60300 mΩ | |
Length | 11 mm | |
Manufacturer Series | EKA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 34 mA | |
Series | EKA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKA00AA122JL0K
This table gives cross-reference parts and alternative options found for MALREKA00AA122JL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00AA122JL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1J225M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA00AA122JL0K vs SD1J225M05011TS |
MAL203858228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00AA122JL0K vs MAL203858228E3 |
MAL203838228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00AA122JL0K vs MAL203838228E3 |
SD1J225M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKA00AA122JL0K vs SD1J225M05011CS |
SD1J225M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA00AA122JL0K vs SD1J225M05011PA |
SG1J225M05011PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | MALREKA00AA122JL0K vs SG1J225M05011PC |
NRSS2R2M63V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | MALREKA00AA122JL0K vs NRSS2R2M63V5X11TBF |
MAL203878228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00AA122JL0K vs MAL203878228E3 |
MALREKA00AA122JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MALREKA00AA122JL0K vs MALREKA00AA122JM0K |
MALREKA00AA122JM0K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MALREKA00AA122JL0K vs MALREKA00AA122JM0K |