Part Details for MALIEYN07LV512D42K by Vishay Intertechnologies
Overview of MALIEYN07LV512D42K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYN07LV512D42K
MALIEYN07LV512D42K CAD Models
MALIEYN07LV512D42K Part Data Attributes
|
MALIEYN07LV512D42K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07LV512D42K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.039 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3550 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07LV512D42K
This table gives cross-reference parts and alternative options found for MALIEYN07LV512D42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07LV512D42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH016M12K0BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | MALIEYN07LV512D42K vs LH016M12K0BP4-2230 |
1123LCM2230LKN18F0 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LV512D42K vs 1123LCM2230LKN18F0 |
129LBA016M2BD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | MALIEYN07LV512D42K vs 129LBA016M2BD |
2123LCM2230LKN5850 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LV512D42K vs 2123LCM2230LKN5850 |
ECEC1CP123BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MALIEYN07LV512D42K vs ECEC1CP123BA |
1123LCM2230LKN7810 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LV512D42K vs 1123LCM2230LKN7810 |
1123LCM2230LKN28F0 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LV512D42K vs 1123LCM2230LKN28F0 |
8123LCM2230LKN0810 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LV512D42K vs 8123LCM2230LKN0810 |
B41231A4129M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYN07LV512D42K vs B41231A4129M060 |
1123LCM2230LKN9850 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07LV512D42K vs 1123LCM2230LKN9850 |