Part Details for MALIEYN07CV456J42K by Vishay Roederstein
Overview of MALIEYN07CV456J42K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYN07CV456J42K
MALIEYN07CV456J42K CAD Models
MALIEYN07CV456J42K Part Data Attributes
|
MALIEYN07CV456J42K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07CV456J42K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 5600 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 68 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.782 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4700 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07CV456J42K
This table gives cross-reference parts and alternative options found for MALIEYN07CV456J42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07CV456J42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX562M063H3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MALIEYN07CV456J42K vs SLPX562M063H3P3 |
LH063M5600BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | MALIEYN07CV456J42K vs LH063M5600BP5-3530 |
B41231C8568M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYN07CV456J42K vs B41231C8568M060 |
LS-562M1JL5-3530 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MALIEYN07CV456J42K vs LS-562M1JL5-3530 |
LS-562M1JT2A3530 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MALIEYN07CV456J42K vs LS-562M1JT2A3530 |
LS-562M1J-A3530 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MALIEYN07CV456J42K vs LS-562M1J-A3530 |
380LX562M063A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MALIEYN07CV456J42K vs 380LX562M063A022 |
B41231C8568M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYN07CV456J42K vs B41231C8568M062 |
LH063M5600BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | MALIEYN07CV456J42K vs LH063M5600BP343530 |
380LX562M063A022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | MALIEYN07CV456J42K vs 380LX562M063A022A |