Part Details for MALIEYN07BC539D42K by Vishay Intertechnologies
Overview of MALIEYN07BC539D42K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYN07BC539D42K
MALIEYN07BC539D42K CAD Models
MALIEYN07BC539D42K Part Data Attributes
|
MALIEYN07BC539D42K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07BC539D42K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.37 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 7080 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07BC539D42K
This table gives cross-reference parts and alternative options found for MALIEYN07BC539D42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07BC539D42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393LCM3045LKN98E0 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BC539D42K vs 1393LCM3045LKN98E0 |
LLS1C393MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | MALIEYN07BC539D42K vs LLS1C393MELB |
8393LCM3045LKN18F0 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BC539D42K vs 8393LCM3045LKN18F0 |
8393LCM3045LKN78F0 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BC539D42K vs 8393LCM3045LKN78F0 |
1393LCM3045LKN4850 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BC539D42K vs 1393LCM3045LKN4850 |
SLPX393M016E4P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF, | Cornell Dubilier Electronics Inc | MALIEYN07BC539D42K vs SLPX393M016E4P3-4 |
8393LCM3045LKN0810 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BC539D42K vs 8393LCM3045LKN0810 |
8393LCM3045LKN58E0 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BC539D42K vs 8393LCM3045LKN58E0 |
1393LCM3045LKN3810 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BC539D42K vs 1393LCM3045LKN3810 |
8393LCM3045LKN1850 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BC539D42K vs 8393LCM3045LKN1850 |