There are no models available for this part yet.
Overview of MALIEYN07BA527D02K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MALIEYN07BA527D02K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MALIEYN07BA527D02K
|
Avnet Americas | 27000UF 16V 30X35 - Bulk (Alt: MALIEYN07BA527D02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
CAD Models for MALIEYN07BA527D02K by Vishay Intertechnologies
Part Data Attributes for MALIEYN07BA527D02K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
REFERENCE STANDARD: IEC60384-4
|
Capacitance
|
27000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
26 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.972 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
5980 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MALIEYN07BA527D02K
This table gives cross-reference parts and alternative options found for MALIEYN07BA527D02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07BA527D02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1C279M30035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | MALIEYN07BA527D02K vs HC1C279M30035HA |
SLPX273M016E5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MALIEYN07BA527D02K vs SLPX273M016E5P3 |
380LX273M016K032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | MALIEYN07BA527D02K vs 380LX273M016K032A |
SLF279M016S1A5S35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | Teapo Electronic Corporation | MALIEYN07BA527D02K vs SLF279M016S1A5S35K |
8273LCM3035LKN78F0 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BA527D02K vs 8273LCM3035LKN78F0 |
ECOS1CP273DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MALIEYN07BA527D02K vs ECOS1CP273DA |
1273LCM3035LKN98E0 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BA527D02K vs 1273LCM3035LKN98E0 |
8273LCM3035LKN1850 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BA527D02K vs 8273LCM3035LKN1850 |
LH016M27K0BP5-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | MALIEYN07BA527D02K vs LH016M27K0BP5-3035 |
8273LCM3035LKN18F0 | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07BA527D02K vs 8273LCM3035LKN18F0 |