Part Details for MALIEYN07AA527C42K by Vishay Intertechnologies
Overview of MALIEYN07AA527C42K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYN07AA527C42K
MALIEYN07AA527C42K CAD Models
MALIEYN07AA527C42K Part Data Attributes
|
MALIEYN07AA527C42K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07AA527C42K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.559 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5260 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07AA527C42K
This table gives cross-reference parts and alternative options found for MALIEYN07AA527C42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07AA527C42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8273LBM2535LKN38E0 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AA527C42K vs 8273LBM2535LKN38E0 |
8273LBM2535LKN7810 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AA527C42K vs 8273LBM2535LKN7810 |
8273LBM2535LKN28F0 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AA527C42K vs 8273LBM2535LKN28F0 |
10USG27000MEFCSN25X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | MALIEYN07AA527C42K vs 10USG27000MEFCSN25X35 |
2273LBM2535LKN0850 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AA527C42K vs 2273LBM2535LKN0850 |
SLF279M010S1A5R35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | Teapo Electronic Corporation | MALIEYN07AA527C42K vs SLF279M010S1A5R35K |
8273LBM2535LKN3810 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AA527C42K vs 8273LBM2535LKN3810 |
1273LBM2535LKN0850 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AA527C42K vs 1273LBM2535LKN0850 |
8273LBM2535LKN18E0 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AA527C42K vs 8273LBM2535LKN18E0 |
8273LBM2535LKN08F0 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AA527C42K vs 8273LBM2535LKN08F0 |