Part Details for MALIEYH07DD468L02K by Vishay Intertechnologies
Overview of MALIEYH07DD468L02K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYH07DD468L02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07DD468L02K
|
Avnet Americas | Electrolytic Capacitor, 6800uF, 100V, ± 20%, Snap-In - Bulk (Alt: MALIEYH07DD468L02K) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MALIEYH07DD468L02K
|
Avnet Abacus | Electrolytic Capacitor, 6800uF, 100V, � 20%, Snap-In (Alt: MALIEYH07DD468L02K) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALIEYH07DD468L02K
MALIEYH07DD468L02K CAD Models
MALIEYH07DD468L02K Part Data Attributes
|
MALIEYH07DD468L02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07DD468L02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 51 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.474 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5180 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07DD468L02K
This table gives cross-reference parts and alternative options found for MALIEYH07DD468L02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07DD468L02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX682M100N052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | MALIEYH07DD468L02K vs 383LX682M100N052D |
383LX682M100N052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | MALIEYH07DD468L02K vs 383LX682M100N052A |
383LX682M100N052VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | MALIEYH07DD468L02K vs 383LX682M100N052VSD |
383LX682M100N052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | MALIEYH07DD468L02K vs 383LX682M100N052AD |