Part Details for MALIEYH07BV433J42K by Vishay Intertechnologies
Overview of MALIEYH07BV433J42K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07BV433J42K
MALIEYH07BV433J42K CAD Models
MALIEYH07BV433J42K Part Data Attributes
|
MALIEYH07BV433J42K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BV433J42K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 109 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.368 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2480 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BV433J42K
This table gives cross-reference parts and alternative options found for MALIEYH07BV433J42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BV433J42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8332LGM3030LHN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF | MALIEYH07BV433J42K vs 8332LGM3030LHN40 |
8332LGM3030LSN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | MALIEYH07BV433J42K vs 8332LGM3030LSN9110 |
LGY1J332MEUB30 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | MALIEYH07BV433J42K vs LGY1J332MEUB30 |
HP338M1J | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF | MALIEYH07BV433J42K vs HP338M1J |
LGU1J332MELB | Nichicon Corporation | $2.8102 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | MALIEYH07BV433J42K vs LGU1J332MELB |
EKMH630VSN332MR30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | MALIEYH07BV433J42K vs EKMH630VSN332MR30S |
8332LGM3030LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | MALIEYH07BV433J42K vs 8332LGM3030LHN0110 |
8332LGM3030LHN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF | MALIEYH07BV433J42K vs 8332LGM3030LHN00 |
LG063M3300BPF-3030 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | MALIEYH07BV433J42K vs LG063M3300BPF-3030 |
8332LGM3030LSN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | MALIEYH07BV433J42K vs 8332LGM3030LSN0110 |