MALIEYH07BC547C02K
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 47000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of MALIEYH07BC547C02K by Vishay Roederstein

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MALIEYH07BC547C02K by Vishay Roederstein
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALIEYH07BC547C02K by Vishay Roederstein

MALIEYH07BC547C02K
Vishay Roederstein
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Vishay
Capacitance
47000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
25 mΩ
JESD-609 Code
e3
Leakage Current
2.057 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
4950 mA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MALIEYH07BC547C02K
    Vishay Roederstein
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 47000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for MALIEYH07BC547C02K

This table gives cross-reference parts and alternative options found for MALIEYH07BC547C02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BC547C02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2473LBM3045LHN9110 CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYH07BC547C02K vs 2473LBM3045LHN9110
B41252A3479M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos MALIEYH07BC547C02K vs B41252A3479M000
10MXG47000MEFCSN30X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF, Rubycon Corporation MALIEYH07BC547C02K vs 10MXG47000MEFCSN30X45
B41252A3479M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation MALIEYH07BC547C02K vs B41252A3479M000
HK1A479M30045HA Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics MALIEYH07BC547C02K vs HK1A479M30045HA
8473LBM3045LHN5110 CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYH07BC547C02K vs 8473LBM3045LHN5110
B41252A3479M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation MALIEYH07BC547C02K vs B41252A3479M062
B41252A3479M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos MALIEYH07BC547C02K vs B41252A3479M062
SLP473M010E4P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc MALIEYH07BC547C02K vs SLP473M010E4P3A
2473LBM3045LHN4110 CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYH07BC547C02K vs 2473LBM3045LHN4110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALIEYH07BC547C02K by Vishay Roederstein.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALIEYH07BC547C02K by Vishay Roederstein

Select Manufacturer
Which Manufacturer of MALIEYH07BC547C02K would you like to use for your alert(s)?
  • Please alert me when MALIEYH07BC547C02K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALIEYH07BC547C02K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALIEYH07BC547C02K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALIEYH07BC547C02K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALIEYH07BC547C02K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALIEYH07BC547C02K by Vishay Roederstein

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: