Part Details for MALIEYH07BC533D42K by Vishay Roederstein
Overview of MALIEYH07BC533D42K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07BC533D42K
MALIEYH07BC533D42K CAD Models
MALIEYH07BC533D42K Part Data Attributes
|
MALIEYH07BC533D42K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BC533D42K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 33000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.18 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4790 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BC533D42K
This table gives cross-reference parts and alternative options found for MALIEYH07BC533D42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BC533D42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A4339M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BC533D42K vs B41252A4339M060 |
8333LCM3045LHN4110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BC533D42K vs 8333LCM3045LHN4110 |
LG016M33K0BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | MALIEYH07BC533D42K vs LG016M33K0BPF43045 |
2333LCM3045LHN5110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BC533D42K vs 2333LCM3045LHN5110 |
8333LCM3045LHN1110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BC533D42K vs 8333LCM3045LHN1110 |
EHP333M16BA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | MALIEYH07BC533D42K vs EHP333M16BA |
2333LCM3045LHN1110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BC533D42K vs 2333LCM3045LHN1110 |
LG016M33K0BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | MALIEYH07BC533D42K vs LG016M33K0BP5-3045 |
LGU1C333MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Nichicon Corporation | MALIEYH07BC533D42K vs LGU1C333MEUB |
8333LCM3045LTN110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BC533D42K vs 8333LCM3045LTN110 |