MALIEYH07AV512D42K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT

Overview of MALIEYH07AV512D42K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MALIEYH07AV512D42K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALIEYH07AV512D42K by Vishay Intertechnologies

MALIEYH07AV512D42K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Capacitance
12000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
48 mΩ
JESD-609 Code
e3
Leakage Current
1.315 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2900 mA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MALIEYH07AV512D42K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for MALIEYH07AV512D42K

This table gives cross-reference parts and alternative options found for MALIEYH07AV512D42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07AV512D42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG016M12K0BP5-2530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, YAGEO Corporation MALIEYH07AV512D42K vs LG016M12K0BP5-2530
8123LCM2530LHN3110 CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYH07AV512D42K vs 8123LCM2530LHN3110
8123LCM2530LHN5110 CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYH07AV512D42K vs 8123LCM2530LHN5110
2123LCM2530LHN0110 CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYH07AV512D42K vs 2123LCM2530LHN0110
1123LCM2530LHN2110 CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYH07AV512D42K vs 1123LCM2530LHN2110
1123LCM2530LHN1110 CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYH07AV512D42K vs 1123LCM2530LHN1110
381LX123M016J022D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Cornell Dubilier Electronics Inc MALIEYH07AV512D42K vs 381LX123M016J022D
2123LCM2530LHN7110 CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYH07AV512D42K vs 2123LCM2530LHN7110
MALIEYH07AV512D42K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 12000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein MALIEYH07AV512D42K vs MALIEYH07AV512D42K
8123LCM2530LHN0110 CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALIEYH07AV512D42K vs 8123LCM2530LHN0110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALIEYH07AV512D42K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALIEYH07AV512D42K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALIEYH07AV512D42K would you like to use for your alert(s)?
  • Please alert me when MALIEYH07AV512D42K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALIEYH07AV512D42K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALIEYH07AV512D42K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALIEYH07AV512D42K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALIEYH07AV512D42K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALIEYH07AV512D42K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: