There are no models available for this part yet.
Overview of MALIEYH07AV456F02K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MALIEYH07AV456F02K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MALIEYH07AV456F02K
|
Avnet Americas | 5600UF 35V 25,4X30 - Bulk (Alt: MALIEYH07AV456F02K) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
CAD Models for MALIEYH07AV456F02K by Vishay Intertechnologies
Part Data Attributes for MALIEYH07AV456F02K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
88 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.328 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
2370 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MALIEYH07AV456F02K
This table gives cross-reference parts and alternative options found for MALIEYH07AV456F02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07AV456F02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07AV456F02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 5600 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | MALIEYH07AV456F02K vs MALIEYH07AV456F02K |
LV035M5600BP3-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | MALIEYH07AV456F02K vs LV035M5600BP3-2530 |
8562LEM2530LHN7110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AV456F02K vs 8562LEM2530LHN7110 |
LG035M5600BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | MALIEYH07AV456F02K vs LG035M5600BP442530 |
1562LEM2530LHN5110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AV456F02K vs 1562LEM2530LHN5110 |
2562LEM2530LHN9110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AV456F02K vs 2562LEM2530LHN9110 |
8562LEM2530LHN4110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AV456F02K vs 8562LEM2530LHN4110 |
LGU1V562MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | MALIEYH07AV456F02K vs LGU1V562MEKA |
ELG568M035AR2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount | KEMET Corporation | MALIEYH07AV456F02K vs ELG568M035AR2AV |
LG035M5600BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MALIEYH07AV456F02K vs LG035M5600BPF-2530 |