Part Details for MALIEYH07AC515E42K by Vishay Intertechnologies
Overview of MALIEYH07AC515E42K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07AC515E42K
MALIEYH07AC515E42K CAD Models
MALIEYH07AC515E42K Part Data Attributes
|
MALIEYH07AC515E42K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07AC515E42K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.837 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3620 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07AC515E42K
This table gives cross-reference parts and alternative options found for MALIEYH07AC515E42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07AC515E42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1E153MELA45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | MALIEYH07AC515E42K vs LGY1E153MELA45 |
8153LDM2545LHN7110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AC515E42K vs 8153LDM2545LHN7110 |
LG025M15K0BP542545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | MALIEYH07AC515E42K vs LG025M15K0BP542545 |
1153LDM2545LHN5110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AC515E42K vs 1153LDM2545LHN5110 |
LG025M15K0BP4-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | MALIEYH07AC515E42K vs LG025M15K0BP4-2545 |
LGY1E153MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | MALIEYH07AC515E42K vs LGY1E153MERAGA |
1153LDM2545LHN1110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AC515E42K vs 1153LDM2545LHN1110 |
2153LDM2545LHN9110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AC515E42K vs 2153LDM2545LHN9110 |
2153LDM2545LHN5110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AC515E42K vs 2153LDM2545LHN5110 |
SLP153M025C4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MALIEYH07AC515E42K vs SLP153M025C4P3 |