Part Details for MALIEYH07AB433J02K by Vishay Intertechnologies
Overview of MALIEYH07AB433J02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYH07AB433J02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07AB433J02K
|
Avnet Americas | 3300UF 63V 25,4X40 - Bulk (Alt: MALIEYH07AB433J02K) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYH07AB433J02K
MALIEYH07AB433J02K CAD Models
MALIEYH07AB433J02K Part Data Attributes
|
MALIEYH07AB433J02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07AB433J02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 109 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.368 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2530 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07AB433J02K
This table gives cross-reference parts and alternative options found for MALIEYH07AB433J02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07AB433J02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH534MBE4330M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | MALIEYH07AB433J02K vs PEH534MBE4330M2 |
8332LGM2540LSN4110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AB433J02K vs 8332LGM2540LSN4110 |
2332LGM2540LSN7110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AB433J02K vs 2332LGM2540LSN7110 |
MALIEYH07AB433J02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | MALIEYH07AB433J02K vs MALIEYH07AB433J02K |
ECS1JBW332MLL10250040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Nantong Jianghai Capacitor Co Ltd | MALIEYH07AB433J02K vs ECS1JBW332MLL10250040 |
8332LGM2540LS040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | MALIEYH07AB433J02K vs 8332LGM2540LS040 |
8332LGM2540LSN7110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AB433J02K vs 8332LGM2540LSN7110 |
LV063M3300BP5-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | MALIEYH07AB433J02K vs LV063M3300BP5-2540 |
8332LGM2540LSN3110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AB433J02K vs 8332LGM2540LSN3110 |
2332LGM2540LSN9110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AB433J02K vs 2332LGM2540LSN9110 |