Part Details for MAL229956561E3 by Vishay Intertechnologies
Overview of MAL229956561E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAL229956561E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5339
|
Newark | Cap, 560µf, 400V, Alu Elec, Snap-In, Capacitance:560µf, Voltage Rating:400V, Product Range:299 Phl-4Tsi Series, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Vishay MAL229956561E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$11.9000 / $16.3000 | Buy Now |
DISTI #
MAL229956561E3
|
Avnet Americas | 560?F 400V 35x50 105?C 5000h (Alt: MAL229956561E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
594-MAL229956561E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 400V 35x50mm 105C 5000h RoHS: Compliant | 0 |
|
$13.5600 | Order Now |
DISTI #
MAL229956561E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 400 V, � 20%, Snap-In (Alt: MAL229956561E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL229956561E3
MAL229956561E3 CAD Models
MAL229956561E3 Part Data Attributes
|
MAL229956561E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL229956561E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Leakage Current | 0.452 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |