There are no models available for this part yet.
Overview of MAL226035152E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for MAL226035152E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AJ2984
|
Newark | 1500 16V 18X20Mm 150 2000H |Vishay MAL226035152E3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.4800 | Buy Now | |
DISTI #
MAL226035152E3
|
Avnet Americas | Cap Aluminum Polymer 1500uF 16VDC 20% Radial Aluminum Cylindrical Can 7.5mm 750mA Ammo Pack (Alt: MAL226035152E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 | 0 |
|
$1.9100 / $2.1545 | Buy Now |
CAD Models for MAL226035152E3 by Vishay Intertechnologies
Part Data Attributes for MAL226035152E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.243 mA
|
Length
|
22 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
525 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MAL226035152E3
This table gives cross-reference parts and alternative options found for MAL226035152E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL226035152E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL226055152E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL226035152E3 vs MAL226055152E3 |