Part Details for MAL225967331E3 by Vishay Intertechnologies
Overview of MAL225967331E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225967331E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL225967331E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 450 V, ? 20%, Snap-In (Alt: MAL225967331E3) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
MAL225967331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 450 V, � 20%, Snap-In (Alt: MAL225967331E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL225967331E3
MAL225967331E3 CAD Models
MAL225967331E3 Part Data Attributes
|
MAL225967331E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225967331E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 390 mΩ | |
Leakage Current | 1.49 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1890 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225967331E3
This table gives cross-reference parts and alternative options found for MAL225967331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225967331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B5337M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL225967331E3 vs B43644B5337M000 |
MAL219357331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Vishay Intertechnologies | MAL225967331E3 vs MAL219357331E3 |
MAL219317331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Vishay Intertechnologies | MAL225967331E3 vs MAL219317331E3 |