Part Details for MAL225957561E3 by Vishay Intertechnologies
Overview of MAL225957561E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225957561E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9358
|
Newark | 560 450V 35X55Mm 105 3000H |Vishay MAL225957561E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3100 | Buy Now |
DISTI #
MAL225957561E3
|
Avnet Americas | Cap Aluminum 560uF 450V 20% Snap-In Cylindrical 0.23Ohm 2760mA Box (Alt: MAL225957561E3) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 | 0 |
|
$18.4252 | Buy Now |
Part Details for MAL225957561E3
MAL225957561E3 CAD Models
MAL225957561E3 Part Data Attributes
|
MAL225957561E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225957561E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 230 mΩ | |
Leakage Current | 2.52 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2760 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225957561E3
This table gives cross-reference parts and alternative options found for MAL225957561E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225957561E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A5567M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225957561E3 vs B43547A5567M067 |
B43547A5567M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225957561E3 vs B43547A5567M062 |
B43547A5567M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | MAL225957561E3 vs B43547A5567M060 |
B43547A5567M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225957561E3 vs B43547A5567M082 |
B43547A5567M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225957561E3 vs B43547A5567M080 |
B43547A5567M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225957561E3 vs B43547A5567M060 |
MAL219357561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Vishay Intertechnologies | MAL225957561E3 vs MAL219357561E3 |
B43547A5567M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | MAL225957561E3 vs B43547A5567M067 |
MAL219317561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Vishay Intertechnologies | MAL225957561E3 vs MAL219317561E3 |