Part Details for MAL225953221E3 by Vishay Intertechnologies
Overview of MAL225953221E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAL225953221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9380
|
Newark | Cap, 220Uf, 250V, Alu Elec, Snap-In, Capacitance:220Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Diameter:22Mm Rohs Compliant: Yes |Vishay MAL225953221E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$2.0000 / $2.1800 | Buy Now |
DISTI #
46AC9334
|
Newark | Cap, Alu Elec, 220Uf, 250V, Snap-In, Capacitance:220Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Diameter:22Mm Rohs Compliant: Yes |Vishay MAL225953221E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
50AC9380
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: 50AC9380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 91 Partner Stock |
|
$3.1900 / $4.7900 | Buy Now |
DISTI #
MAL225953221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, Snap-In (Alt: MAL225953221E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
594-MAL225953221E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C 3000H 22x30mm RoHS: Compliant | 152 |
|
$2.3400 / $4.5500 | Buy Now |
DISTI #
MAL225953221E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C 3000H 22x30mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.3400 / $2.4700 | Buy Now |
DISTI #
MAL225953221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 250 V, � 20%, Snap-In (Alt: MAL225953221E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL225953221E3
MAL225953221E3 CAD Models
MAL225953221E3 Part Data Attributes
|
MAL225953221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225953221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
Leakage Current | 0.55 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225953221E3
This table gives cross-reference parts and alternative options found for MAL225953221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225953221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504A2227M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225953221E3 vs B43504A2227M062 |
B43504A2227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225953221E3 vs B43504A2227M080 |
LGR2E221MEKZ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | MAL225953221E3 vs LGR2E221MEKZ30 |
B43504A2227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225953221E3 vs B43504A2227M060 |
MAL225913221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | Vishay Intertechnologies | MAL225953221E3 vs MAL225913221E3 |
B43504A2227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL225953221E3 vs B43504A2227M000 |
381LX221M250H022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | MAL225953221E3 vs 381LX221M250H022AD |
ECEC2EB221BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | MAL225953221E3 vs ECEC2EB221BA |
LGR2E221MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | MAL225953221E3 vs LGR2E221MERZGA |
EETXB2E221HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MAL225953221E3 vs EETXB2E221HJ |