-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9377
|
Newark | Cap, 470Μf, 250V, Alu Elec, Snap-In, Capacitance:470Μf, Voltage Rating:250V, Product Range:259 Phm-Si Series, Lifetime @ Temperature:3000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Vishay MAL225943471E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 287 |
|
$4.6800 / $7.1900 | Buy Now |
DISTI #
46AC9323
|
Newark | Cap, Alu Elec, 470Uf, 250V, Snap-In, Capacitance:470Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Diameter:25Mm Rohs Compliant: Yes |Vishay MAL225943471E3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 | Buy Now |
DISTI #
MAL225943471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 250 V, ± 20%, Snap-In (Alt: MAL225943471E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
594-MAL225943471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 105C 3000H 25x35mm RoHS: Compliant | 584 |
|
$3.6100 / $6.6900 | Buy Now |
DISTI #
V99:2348_19081672
|
Arrow Electronics | Cap Aluminum Lytic 470uF 250V 20% (25 X 35mm) Snap-In 10mm 0.22 Ohm 2160mA 3000h 105°C Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1832 | Americas - 77 |
|
$0.5653 / $2.9711 | Buy Now |
DISTI #
30341289
|
Verical | Cap Aluminum Lytic 470uF 250V 20% (25 X 35mm) Snap-In 10mm 0.22 Ohm 2160mA 3000h 105°C Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1832 | Americas - 77 |
|
$0.5653 / $0.5900 | Buy Now |
DISTI #
MAL225943471E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 105C 3000H 25x35mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.9300 | Buy Now |
DISTI #
MAL225943471E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 250 V, � 20%, Snap-In (Alt: MAL225943471E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605507855
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 77 |
|
$3.3500 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225943471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225943471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Leakage Current | 1.18 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2160 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL225943471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225943471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL225983471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Vishay Intertechnologies | MAL225943471E3 vs MAL225983471E3 |