Part Details for MAL225933102E3 by Vishay Intertechnologies
Overview of MAL225933102E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225933102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9301
|
Newark | 1000 250V 30X45Mm 105 3000H |Vishay MAL225933102E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 | Buy Now |
DISTI #
MAL225933102E3
|
Avnet Americas | Cap Aluminum 1000uF 250V 20% Snap-In Cylindrical 0.12Ohm 3310mA Box (Alt: MAL225933102E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 | 0 |
|
RFQ |
Part Details for MAL225933102E3
MAL225933102E3 CAD Models
MAL225933102E3 Part Data Attributes
|
MAL225933102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225933102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Leakage Current | 2.5 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3310 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225933102E3
This table gives cross-reference parts and alternative options found for MAL225933102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225933102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504B2108M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225933102E3 vs B43504B2108M060 |
B43504B2108M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225933102E3 vs B43504B2108M062 |
B43504B2108M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225933102E3 vs B43504B2108M067 |
B43504B2108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL225933102E3 vs B43504B2108M000 |
B43509F2108M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL225933102E3 vs B43509F2108M000 |
B43504B2108M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225933102E3 vs B43504B2108M087 |
B43504B2108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL225933102E3 vs B43504B2108M007 |
B43509F2108M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL225933102E3 vs B43509F2108M002 |
EETEE2E102KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MAL225933102E3 vs EETEE2E102KJ |
LKX2E102MESB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | MAL225933102E3 vs LKX2E102MESB45 |