Part Details for MAL225628122E3 by Vishay Intertechnologies
Overview of MAL225628122E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MAL225628122E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4759
|
Newark | 1200 63V 22X25Mm 105 2000H |Vishay MAL225628122E3 Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.5500 | Buy Now |
DISTI #
MAL225628122E3
|
Avnet Americas | 1200uF 63V 22x25 105°C 2000h (Alt: MAL225628122E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.4148 / $2.4524 | Buy Now |
DISTI #
594-MAL225628122E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 63V 22x25 RoHS: Compliant | 10 |
|
$1.8800 / $4.5200 | Buy Now |
DISTI #
MAL225628122E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 63 V, � 20%, Snap-In (Alt: MAL225628122E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL225628122E3
MAL225628122E3 CAD Models
MAL225628122E3 Part Data Attributes
|
MAL225628122E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225628122E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.332 mΩ | |
Leakage Current | 0.82 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1190 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225628122E3
This table gives cross-reference parts and alternative options found for MAL225628122E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225628122E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A8128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225628122E3 vs B41252A8128M000 |
MAL215858122E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL225628122E3 vs MAL215858122E3 |