-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0784
|
Newark | Cap, 1000Μf, 50V, 20%, Capacitance:1000Μf, Voltage Rating:50V, Product Range:250 Rmi-V Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:25Mm, Operating Temperature Rohs Compliant: Yes |Vishay MAL225051102E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$2.0500 / $4.1800 | Buy Now |
DISTI #
MAL225051102E3
|
Avnet Americas | Rad 1000uF 50V 16x25 105?C (CA) (Alt: MAL225051102E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | 0 |
|
$1.6802 / $1.7860 | Buy Now |
DISTI #
594-MAL225051102E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 16x25 High Vibration RoHS: Compliant | 289 |
|
$1.8300 / $4.2000 | Buy Now |
|
Future Electronics | CAP ALUM 1000UF 20% 50V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks Container: Box | 0Box |
|
$1.6900 / $1.7800 | Buy Now |
DISTI #
MAL225051102E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 16x25 High Vibration RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 250 In Stock |
|
$1.7000 / $2.1100 | Buy Now |
DISTI #
MAL225051102E3
|
Avnet Abacus | Rad 1000uF 50V 16x25 105�C (CA) (Alt: MAL225051102E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225051102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225051102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.503 mA | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1368 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |