There are no models available for this part yet.
Overview of MAL224699511E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL224699511E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89Y8159
|
Newark | 4700 16V 18X18X21Mm 125 6000H |Vishay MAL224699511E3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $3.9600 | Buy Now | |
DISTI #
MAL224699511E3
|
Avnet Americas | SMD 4700uF 16V 18x18x21 125°C (Alt: MAL224699511E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
594-MAL224699511E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 4700uF 16V 18x18x21 High Vibration RoHS: Compliant | 0 |
|
$3.5800 / $3.7900 | Order Now | |
DISTI #
MAL224699511E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, � 20%, 5000 hours @ 125�C, Radial Can - SMD (Alt: MAL224699511E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL224699511E3 by Vishay Intertechnologies
Part Data Attributes for MAL224699511E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
21 mm
|
Leakage Current
|
0.752 mA
|
Length
|
18 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1225 mA
|
Size Code
|
7171
|
Surface Mount
|
YES
|
Tan Delta
|
0.22
|
Terminal Shape
|
FLAT
|
Width
|
18 mm
|
Alternate Parts for MAL224699511E3
This table gives cross-reference parts and alternative options found for MAL224699511E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL224699511E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214699511E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 4700 uF, SURFACE MOUNT, 7171, CHIP, ROHS COMPLIANT | Vishay BCcomponents | MAL224699511E3 vs MAL214699511E3 |
MAL214699511E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7171, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MAL224699511E3 vs MAL214699511E3 |