Part Details for MAL224699007E3 by Vishay Intertechnologies
Overview of MAL224699007E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL224699007E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y8144
|
Newark | 680 35V 16X16X16Mm 125 5000H |Vishay MAL224699007E3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.3400 | Buy Now |
DISTI #
MAL224699007E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 4000 hours @ 125°C, Radial Can - SMD (Alt: MAL224699007E3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MAL224699007E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 35 V, � 20%, 4000 hours @ 125�C, Radial Can - SMD (Alt: MAL224699007E3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL224699007E3
MAL224699007E3 CAD Models
MAL224699007E3 Part Data Attributes
|
MAL224699007E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL224699007E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
Leakage Current | 0.238 mA | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 910 mA | |
Size Code | 6363 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 16 mm |
Alternate Parts for MAL224699007E3
This table gives cross-reference parts and alternative options found for MAL224699007E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL224699007E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214099014E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 6363, CHIP | Vishay Intertechnologies | MAL224699007E3 vs MAL214099014E3 |
MAL214099014E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 680 uF, SURFACE MOUNT, 6363, CHIP, ROHS COMPLIANT | Vishay BCcomponents | MAL224699007E3 vs MAL214099014E3 |
MAL214699007E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 6363, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MAL224699007E3 vs MAL214699007E3 |
MAL214699007E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 680 uF, SURFACE MOUNT, 6363, CHIP, ROHS COMPLIANT | Vishay BCcomponents | MAL224699007E3 vs MAL214699007E3 |