Part Details for MAL220237222E3 by Vishay Intertechnologies
Overview of MAL220237222E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL220237222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL220237222E3
|
Avnet Americas | 2200 F 450V 65X105MM 85 C 10000H - Bulk (Alt: MAL220237222E3) RoHS: Not Compliant Min Qty: 112 Package Multiple: 16 Container: Bulk | 0 |
|
RFQ |
Part Details for MAL220237222E3
MAL220237222E3 CAD Models
MAL220237222E3 Part Data Attributes
|
MAL220237222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL220237222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
Leakage Current | 1.98 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 10300 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for MAL220237222E3
This table gives cross-reference parts and alternative options found for MAL220237222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL220237222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL250157222E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL220237222E3 vs MAL250157222E3 |
MAL220217222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, | Vishay Intertechnologies | MAL220237222E3 vs MAL220217222E3 |
MAL250177222E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL220237222E3 vs MAL250177222E3 |
MAL220257222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount, | Vishay Intertechnologies | MAL220237222E3 vs MAL220257222E3 |