There are no models available for this part yet.
Overview of MAL220237103E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAL220237103E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAL220237103E3
|
Avnet Americas | 10000 F 450V 76X220MM 85 C 10000H - Bulk (Alt: MAL220237103E3) RoHS: Not Compliant Min Qty: 36 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ |
CAD Models for MAL220237103E3 by Vishay Intertechnologies
Part Data Attributes for MAL220237103E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
14 mΩ
|
Leakage Current
|
9 mA
|
Length
|
220 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
25500 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
FEMALE THREADED
|
Alternate Parts for MAL220237103E3
This table gives cross-reference parts and alternative options found for MAL220237103E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL220237103E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL250117103E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL220237103E3 vs MAL250117103E3 |
MAL220257103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, | Vishay Intertechnologies | MAL220237103E3 vs MAL220257103E3 |
MAL250137103E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL220237103E3 vs MAL250137103E3 |
MAL250177103E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL220237103E3 vs MAL250177103E3 |
MAL220217103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, | Vishay Intertechnologies | MAL220237103E3 vs MAL220217103E3 |
MAL220277103E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, | Vishay Intertechnologies | MAL220237103E3 vs MAL220277103E3 |