There are no models available for this part yet.
Overview of MAL219622473E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for MAL219622473E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH0025
|
Newark | Double Layer Cap, 47000Uf, 5.5V, Rad Rohs Compliant: Yes |Vishay MAL219622473E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 603 |
|
$3.4300 | Buy Now | |
DISTI #
MAL219622473E3
|
Avnet Americas | Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, 1000 hours @ 85?C, Radial Leaded - Bulk (Alt: MAL219622473E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.3025 / $3.7252 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.5300 | Buy Now | ||
DISTI #
MAL219622473E3
|
Avnet Abacus | Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, 1000 hours @ 85�C, Radial Leaded (Alt: MAL219622473E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 80 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL219622473E3 by Vishay Intertechnologies
Part Data Attributes for MAL219622473E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
47000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter
|
13 mm
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
5.5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
FLAT
|
Alternate Parts for MAL219622473E3
This table gives cross-reference parts and alternative options found for MAL219622473E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219622473E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219612473E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL219622473E3 vs MAL219612473E3 |
MAL219632473E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL219622473E3 vs MAL219632473E3 |
Related Parts for MAL219622473E3
-
DH-5R5D473TSpecial Capacitors
-
ALC10A561DF450Fixed Capacitors
-
MAL219622104E3Electric Double Layer Capacitors
-
ESR10EZPF5R10Fixed Resistors
-
SI7820DN-T1-E3Power Field-Effect Transistors
-
15MQ040NTRPBFRectifier Diodes
-
XAL6030-561MEBFixed Inductors
-
LM5116MHSwitching Regulator or Controllers
-
DF11-10DEP-2CHeaders and Edge Type Connectors