Part Details for MAL219317471E3 by Vishay Intertechnologies
Overview of MAL219317471E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219317471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2566
|
Newark | 470 450V 35X50Mm 105 5000H |Vishay MAL219317471E3 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 | Buy Now |
DISTI #
MAL219317471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 450 V, ? 20%, Snap-In - Bulk (Alt: MAL219317471E3) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
$12.0654 | Buy Now |
DISTI #
MAL219317471E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470UF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$11.9300 / $12.6500 | Buy Now |
DISTI #
MAL219317471E3
|
Avnet Abacus | (Alt: MAL219317471E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL219317471E3
MAL219317471E3 CAD Models
MAL219317471E3 Part Data Attributes
|
MAL219317471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219317471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Leakage Current | 2.12 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2530 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL219317471E3
This table gives cross-reference parts and alternative options found for MAL219317471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219317471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545A5477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL219317471E3 vs B43545A5477M000 |
MAL229957471E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | MAL219317471E3 vs MAL229957471E3 |
B43547A5477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | MAL219317471E3 vs B43547A5477M080 |
ALC42D471DF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MAL219317471E3 vs ALC42D471DF450 |
ALC42J471DF450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | MAL219317471E3 vs ALC42J471DF450 |
PEH532YDG3470M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | MAL219317471E3 vs PEH532YDG3470M4 |
PEH534YDG3470M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | KEMET Corporation | MAL219317471E3 vs PEH534YDG3470M4 |
PEH534YDG3470M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | KEMET Corporation | MAL219317471E3 vs PEH534YDG3470M2S |
PEH532YDG3470M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | MAL219317471E3 vs PEH532YDG3470M2 |
B43547A5477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL219317471E3 vs B43547A5477M080 |